
113990636 | |
|---|---|
DigiKey Part Number | 1597-1725-ND |
Manufacturer | |
Manufacturer Product Number | 113990636 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.472GHz | |
Data Rate | 72.2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, JTAG, SDIO, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | EMW3060 | |
Memory Size | 2MB Flash, 256kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 25-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |











