
SC1169 | |
|---|---|
DigiKey Part Number | 2648-SC1169TR-ND - Tape & Reel (TR) 2648-SC1169CT-ND - Cut Tape (CT) 2648-SC1169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1169 |
Description | RM2 RPI RADIO MODULE 2 RMC20452T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Castellation Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, SPI |
Mfr | Antenna Type Castellation |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CYW43439 |
Part Status Active | Voltage - Supply 1.8V, 3.3V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 70°C |
Frequency 2.4GHz | Package / Case 21-SMD Module |
Data Rate 96Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 83,99244 Kč | 80 632,74 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |











