
WRL-27708 | |
|---|---|
DigiKey Part Number | 1568-WRL-27708-ND |
Manufacturer | |
Manufacturer Product Number | WRL-27708 |
Description | SPARKFUN IOT REDBOARD - RP2350 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CYW43439, RP2350 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace Antenna(s) On-Board |
Manufacturer SparkFun Electronics | Utilized IC / Part CYW43439, RP2350 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,17000 Kč | 866,17 Kč |
| Unit Price without VAT: | 866,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,06570 Kč |


