Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7W74FK,LF

DigiKey Part Number
TC7W74FKLFTR-ND - Tape & Reel (TR)
TC7W74FKLFCT-ND - Cut Tape (CT)
TC7W74FKLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W74FK,LF
Description
IC FF D-TYPE SINGLE 1BIT 8-SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TC7W74FK,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
67 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,19160 Kč79,79 Kč
1002,73180 Kč273,18 Kč
2502,51220 Kč628,05 Kč
5002,38076 Kč1 190,38 Kč
1 0002,27219 Kč2 272,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,13816 Kč6 414,48 Kč
6 0002,07254 Kč12 435,24 Kč
9 0002,03968 Kč18 357,12 Kč
15 0002,00327 Kč30 049,05 Kč
21 0001,98198 Kč41 621,58 Kč
30 0001,96153 Kč58 845,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč