
TC7SH14FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH14FULJ(CTTR-ND - Tape & Reel (TR) TC7SH14FULJ(CTCT-ND - Cut Tape (CT) TC7SH14FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH14FU,LJ(CT |
Description | IC INVERT SCHMITT 1CH 1INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH14FU,LJ(CT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-SSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SH14FU,LJ(CT | Toshiba Semiconductor and Storage | 2 029 | TC7SH14FULJ(CTCT-ND | 2,09000 Kč | Parametric Equivalent |
| 74AHC1G14GW,125 | Nexperia USA Inc. | 40 161 | 1727-3149-1-ND | 2,09000 Kč | Parametric Equivalent |
| 74AHC1G14GW-Q100,1 | Nexperia USA Inc. | 33 353 | 1727-2237-1-ND | 2,50000 Kč | Parametric Equivalent |
| 74AHC1G14QSE-7 | Diodes Incorporated | 4 761 | 31-74AHC1G14QSE-7CT-ND | 3,34000 Kč | Parametric Equivalent |
| 74AHC1G14SE-7 | Diodes Incorporated | 62 454 | 74AHC1G14SE-7DICT-ND | 2,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,43900 Kč | 14,39 Kč |
| 25 | 1,25960 Kč | 31,49 Kč |
| 100 | 1,06150 Kč | 106,15 Kč |
| 250 | 0,96520 Kč | 241,30 Kč |
| 500 | 0,90680 Kč | 453,40 Kč |
| 1 000 | 0,85904 Kč | 859,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79974 Kč | 2 399,22 Kč |
| 6 000 | 0,77079 Kč | 4 624,74 Kč |
| 9 000 | 0,75627 Kč | 6 806,43 Kč |
| 15 000 | 0,74019 Kč | 11 102,85 Kč |
| 21 000 | 0,73080 Kč | 15 346,80 Kč |
| 30 000 | 0,72175 Kč | 21 652,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





