Inverter IC 1 Channel Schmitt Trigger 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SH14FU,LJ(CT

DigiKey Part Number
TC7SH14FULJ(CTTR-ND - Tape & Reel (TR)
TC7SH14FULJ(CTCT-ND - Cut Tape (CT)
TC7SH14FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SH14FU,LJ(CT
Description
IC INVERT SCHMITT 1CH 1INP 5SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SH14FU,LJ(CT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-SSOP
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC7SH14FU,LJ(CTToshiba Semiconductor and Storage2 029TC7SH14FULJ(CTCT-ND2,09000 KčParametric Equivalent
74AHC1G14GW,125Nexperia USA Inc.40 1611727-3149-1-ND2,09000 KčParametric Equivalent
74AHC1G14GW-Q100,1Nexperia USA Inc.33 3531727-2237-1-ND2,50000 KčParametric Equivalent
74AHC1G14QSE-7Diodes Incorporated4 76131-74AHC1G14QSE-7CT-ND3,34000 KčParametric Equivalent
74AHC1G14SE-7Diodes Incorporated62 45474AHC1G14SE-7DICT-ND2,50000 KčParametric Equivalent
In-Stock: 2 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,43900 Kč14,39 Kč
251,25960 Kč31,49 Kč
1001,06150 Kč106,15 Kč
2500,96520 Kč241,30 Kč
5000,90680 Kč453,40 Kč
1 0000,85904 Kč859,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79974 Kč2 399,22 Kč
6 0000,77079 Kč4 624,74 Kč
9 0000,75627 Kč6 806,43 Kč
15 0000,74019 Kč11 102,85 Kč
21 0000,73080 Kč15 346,80 Kč
30 0000,72175 Kč21 652,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč