
TC7MPB9327FT(EL) | |
---|---|
DigiKey Part Number | 264-TC7MPB9327FT(EL)TR-ND - Tape & Reel (TR) 264-TC7MPB9327FT(EL)CT-ND - Cut Tape (CT) 264-TC7MPB9327FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MPB9327FT(EL) |
Description | IC BUS SWITCH 2 X 1:2 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MPB9327FT(EL) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 6,89500 Kč | 68,95 Kč |
25 | 6,15720 Kč | 153,93 Kč |
100 | 5,34500 Kč | 534,50 Kč |
250 | 4,95588 Kč | 1 238,97 Kč |
500 | 4,72216 Kč | 2 361,08 Kč |
1 000 | 4,55740 Kč | 4 557,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,23984 Kč | 8 479,68 Kč |
4 000 | 4,11320 Kč | 16 452,80 Kč |
6 000 | 4,04984 Kč | 24 299,04 Kč |
10 000 | 3,97961 Kč | 39 796,10 Kč |
14 000 | 3,93857 Kč | 55 139,98 Kč |
20 000 | 3,89907 Kč | 77 981,40 Kč |
50 000 | 3,81409 Kč | 190 704,50 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |