
SSM3J352F,LF | |
|---|---|
DigiKey Part Number | SSM3J352FLFTR-ND - Tape & Reel (TR) SSM3J352FLFCT-ND - Cut Tape (CT) SSM3J352FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J352F,LF |
Description | MOSFET P-CH 20V 2A S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 1.2W (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J352F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | S-Mini | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,05200 Kč | 50,52 Kč |
| 100 | 3,17640 Kč | 317,64 Kč |
| 500 | 2,36308 Kč | 1 181,54 Kč |
| 1 000 | 2,09995 Kč | 2 099,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71214 Kč | 5 136,42 Kč |
| 6 000 | 1,54830 Kč | 9 289,80 Kč |
| 9 000 | 1,46478 Kč | 13 183,02 Kč |
| 15 000 | 1,37085 Kč | 20 562,75 Kč |
| 21 000 | 1,31521 Kč | 27 619,41 Kč |
| 30 000 | 1,26113 Kč | 37 833,90 Kč |
| 75 000 | 1,14242 Kč | 85 681,50 Kč |
| 150 000 | 1,13144 Kč | 169 716,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |






