
RUR040N02TL | |
|---|---|
DigiKey Part Number | RUR040N02TLTR-ND - Tape & Reel (TR) RUR040N02TLCT-ND - Cut Tape (CT) RUR040N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUR040N02TL |
Description | MOSFET N-CH 20V 4A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUR040N02TL Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3414 | Alpha & Omega Semiconductor Inc. | 32 | 785-1009-1-ND | 9,24000 Kč | Similar |
| AO3416 | Alpha & Omega Semiconductor Inc. | 195 000 | 785-1011-1-ND | 11,97000 Kč | Similar |
| AO3420 | Alpha & Omega Semiconductor Inc. | 670 919 | 785-1014-1-ND | 13,44000 Kč | Similar |
| DMG2302U-7 | Diodes Incorporated | 51 107 | DMG2302U-7DICT-ND | 11,55000 Kč | Similar |
| DMG3414U-7 | Diodes Incorporated | 31 699 | DMG3414U-7DICT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 100 | 9,69480 Kč | 969,48 Kč |
| 500 | 7,48788 Kč | 3 743,94 Kč |
| 1 000 | 6,77710 Kč | 6 777,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,87391 Kč | 17 621,73 Kč |
| 6 000 | 5,41920 Kč | 32 515,20 Kč |
| 9 000 | 5,18751 Kč | 46 687,59 Kč |
| 15 000 | 4,92726 Kč | 73 908,90 Kč |
| 21 000 | 4,77317 Kč | 100 236,57 Kč |
| 30 000 | 4,62342 Kč | 138 702,60 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |









