N-Channel 20 V 6.5A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3416

DigiKey Part Number
785-1011-2-ND - Tape & Reel (TR)
785-1011-1-ND - Cut Tape (CT)
785-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3416
Description
MOSFET N-CH 20V 6.5A SOT23-3L
Customer Reference
Detailed Description
N-Channel 20 V 6.5A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AO3416 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
22mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1160 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202 679
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,32800 Kč73,28 Kč
1004,66580 Kč466,58 Kč
5003,50750 Kč1 753,75 Kč
1 0003,13395 Kč3 133,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,65828 Kč7 974,84 Kč
6 0002,41852 Kč14 511,12 Kč
9 0002,29629 Kč20 666,61 Kč
15 0002,15893 Kč32 383,95 Kč
21 0002,07757 Kč43 628,97 Kč
30 0001,99849 Kč59 954,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč