
AO3420 | |
|---|---|
DigiKey Part Number | 785-1014-2-ND - Tape & Reel (TR) 785-1014-1-ND - Cut Tape (CT) 785-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3420 |
Description | MOSFET N-CH 20V 6A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSS32136C | Alpha & Omega Semiconductor Inc. | 99 155 | 785-AOSS32136CCT-ND | 11,26000 Kč | Similar |
| FDN028N20 | onsemi | 9 156 | FDN028N20OSCT-ND | 17,73000 Kč | Direct |
| DMG3414U-7 | Diodes Incorporated | 0 | DMG3414U-7DICT-ND | 16,48000 Kč | Similar |
| DMG3420U-7 | Diodes Incorporated | 30 136 | DMG3420U-7DICT-ND | 8,13000 Kč | Similar |
| DMG6968U-7 | Diodes Incorporated | 92 404 | DMG6968UDICT-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 100 | 5,30360 Kč | 530,36 Kč |
| 500 | 4,00634 Kč | 2 003,17 Kč |
| 1 000 | 3,58756 Kč | 3 587,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05512 Kč | 9 165,36 Kč |
| 6 000 | 2,78678 Kč | 16 720,68 Kč |
| 9 000 | 2,64999 Kč | 23 849,91 Kč |
| 15 000 | 2,49628 Kč | 37 444,20 Kč |
| 21 000 | 2,40523 Kč | 50 509,83 Kč |
| 30 000 | 2,31675 Kč | 69 502,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |










