
AOSS32136C | |
|---|---|
DigiKey Part Number | 785-AOSS32136CTR-ND - Tape & Reel (TR) 785-AOSS32136CCT-ND - Cut Tape (CT) 785-AOSS32136CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSS32136C |
Description | MOSFET N-CH 20V 6.5A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AOSS32136C Models |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 6.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,96600 Kč | 69,66 Kč |
| 100 | 4,42140 Kč | 442,14 Kč |
| 500 | 3,31936 Kč | 1 659,68 Kč |
| 1 000 | 2,96315 Kč | 2 963,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51010 Kč | 7 530,30 Kč |
| 6 000 | 2,28166 Kč | 13 689,96 Kč |
| 9 000 | 2,16522 Kč | 19 486,98 Kč |
| 15 000 | 2,03431 Kč | 30 514,65 Kč |
| 21 000 | 1,95680 Kč | 41 092,80 Kč |
| 30 000 | 1,88144 Kč | 56 443,20 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |









