N-Channel 20 V 5.47A (Ta) 740mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3420U-7

DigiKey Part Number
DMG3420U-7DITR-ND - Tape & Reel (TR)
DMG3420U-7DICT-ND - Cut Tape (CT)
DMG3420U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3420U-7
Description
MOSFET N-CH 20V 5.47A SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 5.47A (Ta) 740mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG3420U-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
434.7 pF @ 10 V
FET Type
Power Dissipation (Max)
740mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
29mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2058U-7Diodes Incorporated8 40131-DMN2058U-7CT-ND10,64000 KčSimilar
AO3420Alpha & Omega Semiconductor Inc.670 349785-1014-1-ND13,35000 KčSimilar
FDN028N20onsemi9 156FDN028N20OSCT-ND17,73000 KčSimilar
PJA3416_R1_00001Panjit International Inc.9 2613757-PJA3416_R1_00001CT-ND5,84000 KčSimilar
PMV30UN2VLNexperia USA Inc.0PMV30UN2VL-ND1,53716 KčSimilar
In-Stock: 30 146
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,00500 Kč50,05 Kč
1003,14920 Kč314,92 Kč
5002,33832 Kč1 169,16 Kč
1 0002,07596 Kč2 075,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74178 Kč5 225,34 Kč
6 0001,57313 Kč9 438,78 Kč
9 0001,48714 Kč13 384,26 Kč
15 0001,39045 Kč20 856,75 Kč
21 0001,33317 Kč27 996,57 Kč
30 0001,27748 Kč38 324,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč