N-Channel 20 V 4.6A (Ta) 1.13W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2058U-7

DigiKey Part Number
31-DMN2058U-7TR-ND - Tape & Reel (TR)
31-DMN2058U-7CT-ND - Cut Tape (CT)
31-DMN2058U-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2058U-7
Description
MOSFET N-CH 20V 4.6A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.6A (Ta) 1.13W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN2058U-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
281 pF @ 10 V
FET Type
Power Dissipation (Max)
1.13W
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
35mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,50700 Kč65,07 Kč
1004,12520 Kč412,52 Kč
5003,08954 Kč1 544,77 Kč
1 0002,75480 Kč2 754,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32893 Kč6 986,79 Kč
6 0002,11419 Kč12 685,14 Kč
9 0002,00472 Kč18 042,48 Kč
15 0001,88165 Kč28 224,75 Kč
21 0001,80877 Kč37 984,17 Kč
30 0001,73792 Kč52 137,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč