OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC1G32DFT2G

DigiKey Part Number
488-MC74HC1G32DFT2GTR-ND - Tape & Reel (TR)
488-MC74HC1G32DFT2GCT-ND - Cut Tape (CT)
488-MC74HC1G32DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC1G32DFT2G
Description
IC GATE OR 1CH 2-INP SC88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC1G32DFT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7S32P5Xonsemi3 286NC7S32P5XCT-ND2,10000 KčSimilar
MC74HC1G32DFT1Gonsemi60 970MC74HC1G32DFT1GOSCT-ND2,10000 KčParametric Equivalent
MC74HC1G32DFT1G-Qonsemi8 666488-MC74HC1G32DFT1G-QCT-ND2,10000 KčParametric Equivalent
MC74HC1G32DFT2Gonsemi1 059488-MC74HC1G32DFT2GCT-ND2,10000 KčParametric Equivalent
MC74HC1G32DFT2G-Qonsemi13 644488-MC74HC1G32DFT2G-QCT-ND2,10000 KčParametric Equivalent
In-Stock: 1 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,95760 Kč23,94 Kč
1000,79790 Kč79,79 Kč
2500,72316 Kč180,79 Kč
5000,67782 Kč338,91 Kč
1 0000,64044 Kč640,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59410 Kč1 782,30 Kč
6 0000,57150 Kč3 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč