
STM6519APARUB6F | |
|---|---|
DigiKey Part Number | 497-11979-2-ND - Tape & Reel (TR) 497-11979-1-ND - Cut Tape (CT) 497-11979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6519APARUB6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | STM6519APARUB6F Models |
Category | Reset Active Low |
Manufacturer STMicroelectronics | Reset Timeout Adjustable/Selectable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-UFDFN |
DigiKey Programmable Not Verified | Supplier Device Package 6-UDFN (1.45x1) |
Type Reset Timer | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 25 | 21,57760 Kč | 539,44 Kč |
| 100 | 19,16070 Kč | 1 916,07 Kč |
| 250 | 18,00620 Kč | 4 501,55 Kč |
| 500 | 17,31118 Kč | 8 655,59 Kč |
| 1 000 | 17,14298 Kč | 17 142,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,98096 Kč | 38 942,88 Kč |
| 6 000 | 12,69000 Kč | 76 140,00 Kč |
| 9 000 | 12,54428 Kč | 112 898,52 Kč |
| 15 000 | 12,38286 Kč | 185 742,90 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |






