
DMG6968U-7 | |
|---|---|
DigiKey Part Number | DMG6968UDITR-ND - Tape & Reel (TR) DMG6968UDICT-ND - Cut Tape (CT) DMG6968UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6968U-7 |
Description | MOSFET N-CH 20V 6.5A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG6968U-7 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 151 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3420 | Alpha & Omega Semiconductor Inc. | 670 349 | 785-1014-1-ND | 0,55000 Kč | Similar |
| FDN028N20 | onsemi | 9 156 | FDN028N20OSCT-ND | 0,73000 Kč | Similar |
| IRLML6244TRPBF | Infineon Technologies | 1 618 | IRLML6244TRPBFCT-ND | 0,45000 Kč | Similar |
| PJA3416A_R1_00001 | Panjit International Inc. | 0 | 3757-PJA3416A_R1_00001CT-ND | 0,27000 Kč | Similar |
| PMV20XNEAR | Nexperia USA Inc. | 0 | 1727-PMV20XNEARCT-ND | 0,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,09100 Kč | 70,91 Kč |
| 100 | 4,50060 Kč | 450,06 Kč |
| 500 | 3,38110 Kč | 1 690,55 Kč |
| 1 000 | 3,01946 Kč | 3 019,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55904 Kč | 7 677,12 Kč |
| 6 000 | 2,32695 Kč | 13 961,70 Kč |
| 9 000 | 2,20862 Kč | 19 877,58 Kč |
| 15 000 | 2,07565 Kč | 31 134,75 Kč |
| 21 000 | 1,99689 Kč | 41 934,69 Kč |
| 30 000 | 1,92034 Kč | 57 610,20 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |








