
2SD2114KT146V | |
|---|---|
DigiKey Part Number | 2SD2114KT146VTR-ND - Tape & Reel (TR) 2SD2114KT146VCT-ND - Cut Tape (CT) 2SD2114KT146VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2114KT146V |
Description | TRANS NPN 20V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 350MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2114KT146V Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 10mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 350MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,69980 Kč | 369,98 Kč |
| 500 | 2,76166 Kč | 1 380,83 Kč |
| 1 000 | 2,45803 Kč | 2 458,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07187 Kč | 6 215,61 Kč |
| 6 000 | 1,87701 Kč | 11 262,06 Kč |
| 9 000 | 1,77769 Kč | 15 999,21 Kč |
| 15 000 | 1,66602 Kč | 24 990,30 Kč |
| 21 000 | 1,59988 Kč | 33 597,48 Kč |
| 30 000 | 1,53558 Kč | 46 067,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

