
TC7MBL3257CFK(EL) | |
|---|---|
DigiKey Part Number | 264-TC7MBL3257CFK(EL)TR-ND - Tape & Reel (TR) 264-TC7MBL3257CFK(EL)CT-ND - Cut Tape (CT) 264-TC7MBL3257CFK(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MBL3257CFK(EL) |
Description | IC MUX/DEMUX 4 X 2:1 16-VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MBL3257CFK(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 9,67440 Kč | 241,86 Kč |
| 100 | 8,46630 Kč | 846,63 Kč |
| 250 | 7,89124 Kč | 1 972,81 Kč |
| 500 | 7,54474 Kč | 3 772,37 Kč |
| 1 000 | 7,43970 Kč | 7 439,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,74914 Kč | 16 872,85 Kč |
| 5 000 | 6,57299 Kč | 32 864,95 Kč |
| 7 500 | 6,48475 Kč | 48 635,62 Kč |
| 12 500 | 6,38701 Kč | 79 837,62 Kč |
| 17 500 | 6,32987 Kč | 110 772,72 Kč |
| 25 000 | 6,27497 Kč | 156 874,25 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |











