
ATSAME70Q21B-CFNT | |
|---|---|
DigiKey Part Number | ATSAME70Q21B-CFNTTR-ND - Tape & Reel (TR) ATSAME70Q21B-CFNTCT-ND - Cut Tape (CT) ATSAME70Q21B-CFNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAME70Q21B-CFNT |
Description | IC MCU 32BIT 2MB FLASH 144UFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-UFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAME70Q21B-CFNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-UFBGA (6x6) | |
Package / Case | 144-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,00000 Kč | 397,00 Kč |
| 25 | 360,79720 Kč | 9 019,93 Kč |
| 100 | 327,11910 Kč | 32 711,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 327,11919 Kč | 1 635 595,95 Kč |
| Unit Price without VAT: | 397,00000 Kč |
|---|---|
| Unit Price with VAT: | 480,37000 Kč |


















