


ADM6315-29D2ARTZR7 | |
|---|---|
DigiKey Part Number | 505-ADM6315-29D2ARTZR7TR-ND - Tape & Reel (TR) 505-ADM6315-29D2ARTZR7CT-ND - Cut Tape (CT) 505-ADM6315-29D2ARTZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6315-29D2ARTZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-29D2ARTZR7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6444US29L+T | Analog Devices Inc./Maxim Integrated | 4 536 | MAX6444US29L+TCT-ND | 183,94000 Kč | Similar |
| MAX6805US29D3+T | Analog Devices Inc./Maxim Integrated | 3 579 | MAX6805US29D3+TCT-ND | 158,11000 Kč | Similar |
| MIC811SUY-TR | Microchip Technology | 7 779 | 576-1325-1-ND | 12,60000 Kč | Similar |
| MAX6315US29D2+T | Analog Devices Inc./Maxim Integrated | 2 378 | 175-MAX6315US29D2+TCT-ND | 102,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,63880 Kč | 1 265,97 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 250 | 43,23404 Kč | 10 808,51 Kč |
| 500 | 42,72884 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,14097 Kč | 117 422,91 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |






