
LAN8720A-CP | |
|---|---|
DigiKey Part Number | 638-1080-ND |
Manufacturer | |
Manufacturer Product Number | LAN8720A-CP |
Description | IC TRANSCEIVER FULL 2/2 24QFNEP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full MII, RMII 24-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8720A-CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 Kč | 21,15 Kč |
| 25 | 17,65720 Kč | 441,43 Kč |
| 100 | 16,93850 Kč | 1 693,85 Kč |
| Unit Price without VAT: | 21,15000 Kč |
|---|---|
| Unit Price with VAT: | 25,59150 Kč |
















