
ATSAME54P20A-AUT | |
|---|---|
DigiKey Part Number | ATSAME54P20A-AUTTR-ND - Tape & Reel (TR) ATSAME54P20A-AUTCT-ND - Cut Tape (CT) ATSAME54P20A-AUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAME54P20A-AUT |
Description | IC MCU 32BIT 1MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SAM E54 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAME54P20A-AUT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Part Status Active | Data Converters A/D 32x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 128-TQFP (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Package / Case 128-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 25 | 195,01280 Kč | 4 875,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 165,88504 Kč | 165 885,04 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |








