
IS25LP032D-JKLE | |
|---|---|
DigiKey Part Number | 706-1604-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JKLE |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Tray: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 42,96200 Kč | 429,62 Kč |
| 25 | 41,75240 Kč | 1 043,81 Kč |
| 50 | 40,81600 Kč | 2 040,80 Kč |
| 100 | 39,87730 Kč | 3 987,73 Kč |
| 250 | 38,63884 Kč | 9 659,71 Kč |
| 570 | 37,52932 Kč | 21 391,71 Kč |
| 1 140 | 36,60449 Kč | 41 729,12 Kč |
| 5 130 | 34,63835 Kč | 177 694,74 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |










