
MX25L3233FZNI-08G | |
|---|---|
DigiKey Part Number | MX25L3233FZNI-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L3233FZNI-08G |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L3233FZNI-08G Models |
Category | Memory Organization 8M x 4 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 50µs, 1.2ms |
Part Status Active | Voltage - Supply 2.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 23,72760 Kč | 593,19 Kč |
| 50 | 23,21120 Kč | 1 160,56 Kč |
| 100 | 22,69040 Kč | 2 269,04 Kč |
| 250 | 22,00088 Kč | 5 500,22 Kč |
| 570 | 21,38112 Kč | 12 187,24 Kč |
| 1 140 | 20,86243 Kč | 23 783,17 Kč |
| 5 130 | 19,75408 Kč | 101 338,43 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |







