
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 50µs, 1.2ms |
Part Status Active | Voltage - Supply 2.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 43,27500 Kč | 432,75 Kč |
| 25 | 42,05320 Kč | 1 051,33 Kč |
| 50 | 41,11040 Kč | 2 055,52 Kč |
| 100 | 40,16560 Kč | 4 016,56 Kč |
| 480 | 38,03088 Kč | 18 254,82 Kč |
| 960 | 37,09716 Kč | 35 613,27 Kč |
| 1 440 | 36,55520 Kč | 52 639,49 Kč |
| 5 280 | 34,84891 Kč | 184 002,24 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |








