
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Series | Write Cycle Time - Word, Page 70µs, 2ms |
Packaging Tube | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 16M x 4, 32M x 2, 64M x 1 | Base Product Number |
| Tube: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 47,94700 Kč | 479,47 Kč |
| 25 | 46,58280 Kč | 1 164,57 Kč |
| 50 | 45,53580 Kč | 2 276,79 Kč |
| 100 | 44,48270 Kč | 4 448,27 Kč |
| 300 | 42,81983 Kč | 12 845,95 Kč |
| 600 | 41,77670 Kč | 25 066,02 Kč |
| 1 200 | 40,74348 Kč | 48 892,18 Kč |
| 5 100 | 38,63093 Kč | 197 017,74 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |





