
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 80 MHz |
Packaging Tray | Write Cycle Time - Word, Page 100µs, 4ms |
Part Status Active | Access Time 6 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 2M x 8 | Base Product Number |
| Tray: | 1920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 26,92880 Kč | 673,22 Kč |
| 50 | 26,33640 Kč | 1 316,82 Kč |
| 100 | 25,74400 Kč | 2 574,40 Kč |
| 480 | 24,39746 Kč | 11 710,78 Kč |
| 960 | 23,80591 Kč | 22 853,67 Kč |
| 1 440 | 23,46186 Kč | 33 785,08 Kč |
| 5 280 | 22,37542 Kč | 118 142,22 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |





