
IS25LP032D-JKLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP032D-JKLE-TR-ND - Tape & Reel (TR) 706-IS25LP032D-JKLE-TRCT-ND - Cut Tape (CT) 706-IS25LP032D-JKLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JKLE-TR |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 4500 |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 25 | 36,49440 Kč | 912,36 Kč |
| 50 | 35,68400 Kč | 1 784,20 Kč |
| 100 | 34,86930 Kč | 3 486,93 Kč |
| 250 | 33,79084 Kč | 8 447,71 Kč |
| 500 | 32,97862 Kč | 16 489,31 Kč |
| 1 000 | 32,17104 Kč | 32 171,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 30,45065 Kč | 137 027,92 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |



