



SD08H0SBR | |
|---|---|
DigiKey Part Number | CKN6128TR-ND - Tape & Reel (TR) CKN6128CT-ND - Cut Tape (CT) CKN6128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD08H0SBR |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD08H0SBR Models |
Category | Height Above Board 0.170" (4.33mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.858" (21.80mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD08H0SB | C&K | 8 097 | CKN6126-ND | 108,35000 Kč | Parametric Equivalent |
| DM08 | APEM Inc. | 1 889 | 679-4008-ND | 44,94000 Kč | Similar |
| JS0208AP4-R | NKK Switches | 1 430 | 360-JS0208AP4-RCT-ND | 96,17000 Kč | Similar |
| JS0208AP4-S | NKK Switches | 32 | JS0208AP4-S-ND | 96,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 97,22100 Kč | 972,21 Kč |
| 25 | 90,06480 Kč | 2 251,62 Kč |
| 100 | 80,33200 Kč | 8 033,20 Kč |
| 250 | 74,75036 Kč | 18 687,59 Kč |
| 500 | 71,00138 Kč | 35 500,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,65577 Kč | 67 655,77 Kč |
| 2 000 | 64,69610 Kč | 129 392,20 Kč |
| 3 000 | 63,13483 Kč | 189 404,49 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |











