
JS0208AP4-S | |
|---|---|
DigiKey Part Number | JS0208AP4-S-ND |
Manufacturer | |
Manufacturer Product Number | JS0208AP4-S |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.170" (4.33mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 24VDC | Length 0.837" (21.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JS0208AP4 | NKK Switches | 82 | JS0208AP4-ND | 96,17000 Kč | Parametric Equivalent |
| JS0208AP4-R | NKK Switches | 1 430 | 360-JS0208AP4-RCT-ND | 96,17000 Kč | Parametric Equivalent |
| 418121270808 | Würth Elektronik | 6 433 | 732-6965-1-ND | 67,19000 Kč | Parametric Equivalent |
| A6S-8104-PH | Omron Electronics Inc-EMC Div | 52 | 39-A6S-8104-PHCT-ND | 95,54000 Kč | Parametric Equivalent |
| SD08H1SBD | C&K | 1 574 | CKN6130-ND | 102,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 24 | 74,75292 Kč | 1 794,07 Kč |
| 48 | 70,54896 Kč | 3 386,35 Kč |
| 120 | 65,44025 Kč | 7 852,83 Kč |
| 264 | 61,49231 Kč | 16 233,97 Kč |
| 504 | 58,57567 Kč | 29 522,14 Kč |
| 1 008 | 55,76761 Kč | 56 213,75 Kč |
| 2 520 | 52,54191 Kč | 132 405,61 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |

