



SD08H1SBD | |
|---|---|
DigiKey Part Number | CKN6130-ND |
Manufacturer | |
Manufacturer Product Number | SD08H1SBD |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD08H1SBD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.165" (4.20mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.858" (21.80mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 85,46200 Kč | 854,62 Kč |
| 25 | 79,17920 Kč | 1 979,48 Kč |
| 100 | 70,59320 Kč | 7 059,32 Kč |
| 250 | 65,65404 Kč | 16 413,51 Kč |
| 500 | 62,32878 Kč | 31 164,39 Kč |
| 1 000 | 59,35547 Kč | 59 355,47 Kč |
| 2 500 | 55,94262 Kč | 139 856,55 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

