Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6S-8104-PH
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6S-8104-PH

DigiKey Part Number
39-A6S-8104-PHTR-ND - Tape & Reel (TR)
39-A6S-8104-PHCT-ND - Cut Tape (CT)
39-A6S-8104-PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6S-8104-PH
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-8104-PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.173" (4.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.837" (21.26mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6S-8104-HOmron Electronics Inc-EMC Div69 43039-A6S-8104-H-ND49,98000 KčParametric Equivalent
418121270808Würth Elektronik6 433732-6965-1-ND67,19000 KčParametric Equivalent
DM08APEM Inc.1 889679-4008-ND44,94000 KčParametric Equivalent
DS04-254-1-08BK-SMTSame Sky (Formerly CUI Devices)1 6882223-DS04-254-1-08BK-SMT-ND35,49000 KčParametric Equivalent
JS0208AP4NKK Switches82JS0208AP4-ND96,17000 KčParametric Equivalent
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1079,85500 Kč798,55 Kč
2573,98840 Kč1 849,71 Kč
10065,95260 Kč6 595,26 Kč
25061,32172 Kč15 330,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70056,80379 Kč39 762,65 Kč
1 40054,16599 Kč75 832,39 Kč
2 10052,76668 Kč110 810,03 Kč
3 50051,14885 Kč179 020,98 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč