Power Switch/Driver 1:1 P-Channel 500mA 18-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62783AFNG,EL

DigiKey Part Number
TBD62783AFNGELTR-ND - Tape & Reel (TR)
TBD62783AFNGELCT-ND - Cut Tape (CT)
TBD62783AFNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBD62783AFNG,EL
Description
IC PWR SWITCH P-CHAN 1:1 18SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 18-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TBD62783AFNG,EL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,94000 Kč54,94 Kč
1040,87900 Kč408,79 Kč
2537,37640 Kč934,41 Kč
10033,52210 Kč3 352,21 Kč
25031,68360 Kč7 920,90 Kč
50030,57554 Kč15 287,77 Kč
1 00029,66345 Kč29 663,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,91270 Kč57 825,40 Kč
4 00028,29483 Kč113 179,32 Kč
6 00027,98538 Kč167 912,28 Kč
Manufacturers Standard Package
Unit Price without VAT:54,94000 Kč
Unit Price with VAT:66,47740 Kč