Power Switch/Driver 1:1 P-Channel 500mA 18-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62783AFWG,EL

DigiKey Part Number
TBD62783AFWGELTR-ND - Tape & Reel (TR)
TBD62783AFWGELCT-ND - Cut Tape (CT)
TBD62783AFWGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBD62783AFWG,EL
Description
IC PWR SWITCH P-CHAN 1:1 18SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 18-SOP
Datasheet
 Datasheet
EDA/CAD Models
TBD62783AFWG,EL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
50V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
500mA
Part Status
Active
Input Type
Non-Inverting
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
8
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
18-SOP
Output Configuration
High Side
Package / Case
Output Type
P-Channel
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,87000 Kč258,70 Kč
2523,50080 Kč587,52 Kč
10020,90350 Kč2 090,35 Kč
25019,66168 Kč4 915,42 Kč
50018,91374 Kč9 456,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,29808 Kč18 298,08 Kč
2 00017,79119 Kč35 582,38 Kč
3 00017,53739 Kč52 612,17 Kč
5 00017,25620 Kč86 281,00 Kč
7 00017,09183 Kč119 642,81 Kč
10 00016,93375 Kč169 337,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč