
TBD62183AFNG,EL | |
|---|---|
DigiKey Part Number | TBD62183AFNGELTR-ND - Tape & Reel (TR) TBD62183AFNGELCT-ND - Cut Tape (CT) TBD62183AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62183AFNG,EL |
Description | IC PWR DRIVER N-CHAN 1:1 18SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 50mA 18-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62183AFNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 25V | |
Current - Output (Max) | 50mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 38,82500 Kč | 388,25 Kč |
| 100 | 26,66750 Kč | 2 666,75 Kč |
| 500 | 21,46836 Kč | 10 734,18 Kč |
| 1 000 | 20,40061 Kč | 20 400,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,39257 Kč | 36 785,14 Kč |
| 4 000 | 17,21169 Kč | 68 846,76 Kč |
| 6 000 | 16,66716 Kč | 100 002,96 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |



