


TB67S128FTG(O,EL) | |
|---|---|
DigiKey Part Number | TB67S128FTG(OEL)TR-ND - Tape & Reel (TR) TB67S128FTG(OEL)CT-ND - Cut Tape (CT) TB67S128FTG(OEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S128FTG(O,EL) |
Description | IC MTR DRVR BIPOLAR 0-5.5V 64QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1/8, 1/16, 1/32 | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 6.5V ~ 44V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,63000 Kč | 155,63 Kč |
| 10 | 120,21700 Kč | 1 202,17 Kč |
| 25 | 111,37040 Kč | 2 784,26 Kč |
| 100 | 101,64360 Kč | 10 164,36 Kč |
| 250 | 97,00756 Kč | 24 251,89 Kč |
| 500 | 94,21372 Kč | 47 106,86 Kč |
| 1 000 | 91,91321 Kč | 91 913,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 83,22400 Kč | 332 896,00 Kč |
| Unit Price without VAT: | 155,63000 Kč |
|---|---|
| Unit Price with VAT: | 188,31230 Kč |






