
SSM6N57NU,LF | |
|---|---|
DigiKey Part Number | SSM6N57NULFTR-ND - Tape & Reel (TR) SSM6N57NULFCT-ND - Cut Tape (CT) SSM6N57NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N57NU,LF |
Description | MOSFET 2N-CH 30V 4A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 1W Surface Mount 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N57NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11308 Kč | 2 056,54 Kč |
| 1 000 | 3,68452 Kč | 3 684,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13934 Kč | 9 418,02 Kč |
| 6 000 | 2,86458 Kč | 17 187,48 Kč |
| 9 000 | 2,72456 Kč | 24 521,04 Kč |
| 15 000 | 2,56719 Kč | 38 507,85 Kč |
| 21 000 | 2,47400 Kč | 51 954,00 Kč |
| 30 000 | 2,38342 Kč | 71 502,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










