
BLM18RK471SN1D | |
|---|---|
DigiKey Part Number | 490-5264-2-ND - Tape & Reel (TR) 490-5264-1-ND - Cut Tape (CT) 490-5264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18RK471SN1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18RK471SN1D Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 0,97220 Kč | 97,22 Kč |
| 250 | 0,83740 Kč | 209,35 Kč |
| 500 | 0,74500 Kč | 372,50 Kč |
| 1 000 | 0,65955 Kč | 659,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49240 Kč | 1 969,60 Kč |
| 8 000 | 0,42592 Kč | 3 407,36 Kč |
| 12 000 | 0,39371 Kč | 4 724,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











