Mosfet Array 30V 100mA 150mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 100mA 150mW Surface Mount ES6
SSM6K202FE

SSM6N15AFE,LM

DigiKey Part Number
264-SSM6N15AFE,LMTR-ND - Tape & Reel (TR)
264-SSM6N15AFE,LMCT-ND - Cut Tape (CT)
264-SSM6N15AFE,LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N15AFE,LM
Description
MOSFET 2N-CH 30V 0.1A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 100mA 150mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N15AFE,LM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4Ohm @ 10mA, 4V
Manufacturer
Toshiba Semiconductor and Storage
Vgs(th) (Max) @ Id
1.5V @ 100µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
13.5pF @ 3V
Part Status
Active
Power - Max
150mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
ES6
Current - Continuous Drain (Id) @ 25°C
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX3020NAKV,115Nexperia USA Inc.231 5981727-1287-1-ND0,38000 KčSimilar
In-Stock: 7 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,42100 Kč44,21 Kč
1002,76750 Kč276,75 Kč
5002,04718 Kč1 023,59 Kč
1 0001,81380 Kč1 813,80 Kč
2 0001,61693 Kč3 233,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,45097 Kč5 803,88 Kč
8 0001,31119 Kč10 489,52 Kč
12 0001,23991 Kč14 878,92 Kč
20 0001,15977 Kč23 195,40 Kč
28 0001,11231 Kč31 144,68 Kč
40 0001,06615 Kč42 646,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč