
R-667813 | |
|---|---|
DigiKey Part Number | 2508-R-667813TR-ND - Tape & Reel (TR) 2508-R-667813CT-ND - Cut Tape (CT) 2508-R-667813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667813 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 255gf |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.21mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.72mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 25 | 8,02520 Kč | 200,63 Kč |
| 100 | 7,17640 Kč | 717,64 Kč |
| 250 | 6,64788 Kč | 1 661,97 Kč |
| 500 | 6,27416 Kč | 3 137,08 Kč |
| 1 000 | 5,92797 Kč | 5 927,97 Kč |
| 2 500 | 5,51470 Kč | 13 786,75 Kč |
| 5 000 | 5,23682 Kč | 26 184,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,98859 Kč | 49 885,90 Kč |
| 20 000 | 4,76884 Kč | 95 376,80 Kč |
| 30 000 | 4,65285 Kč | 139 585,50 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |











