
SSM6L14FE(TE85L,F) | |
|---|---|
DigiKey Part Number | SSM6L14FE(TE85LF)TR-ND - Tape & Reel (TR) SSM6L14FE(TE85LF)CT-ND - Cut Tape (CT) SSM6L14FE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L14FE(TE85L,F) |
Description | MOSFET N/P-CH 20V 0.8A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta), 720mA (Ta) 150mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6L14FE(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta), 720mA (Ta) | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 500mA, 4.5V, 300mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V, 1.76nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 90pF @ 10V, 110pF @ 10V | |
Power - Max | 150mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 100 | 3,81430 Kč | 381,43 Kč |
| 500 | 2,85438 Kč | 1 427,19 Kč |
| 1 000 | 2,54431 Kč | 2 544,31 Kč |
| 2 000 | 2,28309 Kč | 4 566,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00117 Kč | 8 004,68 Kč |
| 8 000 | 1,82148 Kč | 14 571,84 Kč |
| 12 000 | 1,72991 Kč | 20 758,92 Kč |
| 20 000 | 1,62697 Kč | 32 539,40 Kč |
| 28 000 | 1,56599 Kč | 43 847,72 Kč |
| 40 000 | 1,50674 Kč | 60 269,60 Kč |
| 100 000 | 1,44719 Kč | 144 719,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |











