Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-E12U8WT86

DigiKey Part Number
846-SML-E12U8WT86TR-ND - Tape & Reel (TR)
846-SML-E12U8WT86CT-ND - Cut Tape (CT)
846-SML-E12U8WT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-E12U8WT86
Description
LED RED DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-E12U8WT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
White
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Diffused
Height (Max)
0.46mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
1002,61220 Kč261,22 Kč
5002,10148 Kč1 050,74 Kč
1 0001,93224 Kč1 932,24 Kč
2 0001,78798 Kč3 575,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,62970 Kč8 148,50 Kč
10 0001,53063 Kč15 306,30 Kč
15 0001,47979 Kč22 196,85 Kč
25 0001,42234 Kč35 558,50 Kč
35 0001,38815 Kč48 585,25 Kč
50 0001,35480 Kč67 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč