
BAV199W | |
|---|---|
DigiKey Part Number | 4878-BAV199WTR-ND - Tape & Reel (TR) 4878-BAV199WCT-ND - Cut Tape (CT) 4878-BAV199WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199W |
Description | DIODE ARRAY GP 85V 160MA SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199W Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 160mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199W_R1_00001 | Panjit International Inc. | 2 308 | 3757-BAV199W_R1_00001CT-ND | 0,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 100 | 1,51620 Kč | 151,62 Kč |
| 500 | 1,10284 Kč | 551,42 Kč |
| 1 000 | 0,96853 Kč | 968,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79696 Kč | 2 390,88 Kč |
| 6 000 | 0,71027 Kč | 4 261,62 Kč |
| 9 000 | 0,66601 Kč | 5 994,09 Kč |
| 15 000 | 0,61621 Kč | 9 243,15 Kč |
| 21 000 | 0,58670 Kč | 12 320,70 Kč |
| 30 000 | 0,55799 Kč | 16 739,70 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |







