


BAV199W,115 | |
|---|---|
DigiKey Part Number | 1727-4236-2-ND - Tape & Reel (TR) 1727-4236-1-ND - Cut Tape (CT) 1727-4236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199W,115 |
Description | DIODE ARRAY GP 75V 110MA SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 110mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 110mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,61890 Kč | 161,89 Kč |
| 500 | 1,17882 Kč | 589,41 Kč |
| 1 000 | 1,03604 Kč | 1 036,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85385 Kč | 2 561,55 Kč |
| 6 000 | 0,76174 Kč | 4 570,44 Kč |
| 9 000 | 0,71473 Kč | 6 432,57 Kč |
| 15 000 | 0,66181 Kč | 9 927,15 Kč |
| 21 000 | 0,63046 Kč | 13 239,66 Kč |
| 30 000 | 0,59996 Kč | 17 998,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |







