
BAV199W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV199W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV199W_R1_00001CT-ND - Cut Tape (CT) 3757-BAV199W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199W_R1_00001 |
Description | DIODE ARRAY GP 75V 200MA SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199W_R1_00001 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 100 | 0,99690 Kč | 99,69 Kč |
| 500 | 0,71826 Kč | 359,13 Kč |
| 1 000 | 0,62754 Kč | 627,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51138 Kč | 1 534,14 Kč |
| 6 000 | 0,45267 Kč | 2 716,02 Kč |
| 9 000 | 0,42265 Kč | 3 803,85 Kč |
| 15 000 | 0,38884 Kč | 5 832,60 Kč |
| 21 000 | 0,36881 Kč | 7 745,01 Kč |
| 30 000 | 0,34931 Kč | 10 479,30 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


