
SSM3K7002KF,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3K7002KFLXHFTR-ND - Tape & Reel (TR) 264-SSM3K7002KFLXHFCT-ND - Cut Tape (CT) 264-SSM3K7002KFLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K7002KF,LXHF |
Description | SMOS NCH I: 0.4A, V: 60V, P: 270 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 270mW (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 270mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | S-Mini | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,79051 Kč | 1 790,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45364 Kč | 4 360,92 Kč |
| 6 000 | 1,31082 Kč | 7 864,92 Kč |
| 9 000 | 1,23795 Kč | 11 141,55 Kč |
| 15 000 | 1,15605 Kč | 17 340,75 Kč |
| 21 000 | 1,10753 Kč | 23 258,13 Kč |
| 30 000 | 1,06034 Kč | 31 810,20 Kč |
| 75 000 | 0,95678 Kč | 71 758,50 Kč |
| 150 000 | 0,92094 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |








