
SQM40P10-40L_GE3 | |
|---|---|
DigiKey Part Number | SQM40P10-40L_GE3TR-ND - Tape & Reel (TR) SQM40P10-40L_GE3CT-ND - Cut Tape (CT) SQM40P10-40L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM40P10-40L_GE3 |
Description | MOSFET P-CH 100V 40A TO263 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 40A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 134 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5295 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 48,61000 Kč | 486,10 Kč |
| 100 | 33,80050 Kč | 3 380,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,05039 Kč | 20 840,31 Kč |
| 1 600 | 24,24193 Kč | 38 787,09 Kč |
| 2 400 | 23,32090 Kč | 55 970,16 Kč |
| 4 000 | 22,28639 Kč | 89 145,56 Kč |
| 5 600 | 22,10564 Kč | 123 791,58 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |






