
F3501/2 CL105 | |
|---|---|
DigiKey Part Number | F3501/2CL105-ND |
Manufacturer | |
Manufacturer Product Number | F3501/2 CL105 |
Description | HEATSHRINK 1/2" X 4' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 457,89000 Kč | 1 457,89 Kč |
| 2 | 1 340,82500 Kč | 2 681,65 Kč |
| 3 | 1 276,75000 Kč | 3 830,25 Kč |
| 5 | 1 200,37200 Kč | 6 001,86 Kč |
| 7 | 1 152,61000 Kč | 8 068,27 Kč |
| 10 | 1 125,76600 Kč | 11 257,66 Kč |
| Unit Price without VAT: | 1 457,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,04690 Kč |




