
F3501/2 CL071 | |
|---|---|
DigiKey Part Number | F3501/2CL071-ND |
Manufacturer | |
Manufacturer Product Number | F3501/2 CL071 |
Description | HEATSHRINK 1/2" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,76000 Kč | 364,76 Kč |
| 2 | 335,46000 Kč | 670,92 Kč |
| 3 | 319,36667 Kč | 958,10 Kč |
| 5 | 300,27800 Kč | 1 501,39 Kč |
| 7 | 288,31286 Kč | 2 018,19 Kč |
| 10 | 276,16900 Kč | 2 761,69 Kč |
| Unit Price without VAT: | 364,76000 Kč |
|---|---|
| Unit Price with VAT: | 441,35960 Kč |


